AT04-3P-SR02GRY | |
---|---|
DigiKey Part Number | 889-AT04-3P-SR02GRY-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-SR02GRY |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-SR02GRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥11.78000 | ¥117.80 |
25 | ¥11.28320 | ¥282.08 |
50 | ¥11.03220 | ¥551.61 |
100 | ¥10.53090 | ¥1,053.09 |
250 | ¥9.52792 | ¥2,381.98 |
500 | ¥8.82878 | ¥4,414.39 |