AHDP04-24-47SR-WTA | |
---|---|
DigiKey Part Number | 889-2544-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-47SR-WTA |
Description | CONN RCPT HSG FMALE 47POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-47SR-WTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 47 (Radsok) | |
Shell Size - Insert | 24-47 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (5), 20 (42) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.98000 | ¥117.98 |
10 | ¥104.58500 | ¥1,045.85 |
25 | ¥100.56360 | ¥2,514.09 |
50 | ¥96.54180 | ¥4,827.09 |
100 | ¥91.17830 | ¥9,117.83 |
400 | ¥83.13348 | ¥33,253.39 |
800 | ¥73.47926 | ¥58,783.41 |
1,200 | ¥71.33387 | ¥85,600.64 |