AHDP04-24-18SR-WTA | |
---|---|
DigiKey Part Number | 889-2522-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-18SR-WTA |
Description | CONN RCPT HSG FMALE 18POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-18SR-WTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 18 (Radsok) | |
Shell Size - Insert | 24-18 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (1), 12 (3), 16 (14) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.36000 | ¥113.36 |
10 | ¥100.46900 | ¥1,004.69 |
25 | ¥96.60120 | ¥2,415.03 |
50 | ¥92.73660 | ¥4,636.83 |
100 | ¥87.58490 | ¥8,758.49 |
400 | ¥79.85723 | ¥31,942.89 |
800 | ¥70.58354 | ¥56,466.83 |
1,200 | ¥68.52268 | ¥82,227.22 |