AFM8 | |
---|---|
DigiKey Part Number | 889-2102-ND |
Manufacturer | |
Manufacturer Product Number | AFM8 |
Description | HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Positioner |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Varies by Positioner | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,897.77000 | ¥9,897.77 |
5 | ¥9,556.46200 | ¥47,782.31 |