PS4-O2-25% | |
---|---|
DigiKey Part Number | 1782-PS4-O2-25%-ND |
Manufacturer | |
Manufacturer Product Number | PS4-O2-25% |
Description | SENSOR OXYGEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen (O2) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,190.26000 | ¥1,190.26 |
10 | ¥1,078.66800 | ¥10,786.68 |
25 | ¥1,041.47400 | ¥26,036.85 |