EC410 | |
---|---|
DigiKey Part Number | 1782-EC410-ND |
Manufacturer | |
Manufacturer Product Number | EC410 |
Description | SENSOR OXYGEN |
Customer Reference | |
Detailed Description | Oxygen Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Oxygen | |
Accuracy | - | |
Output | - | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - | |
Base Product Number |