MOD-4PIN-CABLE | |
---|---|
DigiKey Part Number | 1782-MOD-4PIN-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | MOD-4PIN-CABLE |
Description | MODULE 4 PIN CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 4 | |
Cable Length | 100mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.28000 | ¥147.28 |
10 | ¥116.58700 | ¥1,165.87 |
25 | ¥110.44800 | ¥2,761.20 |
100 | ¥95.10810 | ¥9,510.81 |
500 | ¥88.97212 | ¥44,486.06 |