EK6-PSX | |
---|---|
DigiKey Part Number | 1782-EK6-PSX-ND |
Manufacturer | |
Manufacturer Product Number | EK6-PSX |
Description | EVAL KIT (UART+USB CABLE+SOFTWAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PS1, PS4 - Gas Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Gas | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | PS1, PS4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥906.44000 | ¥906.44 |