INIR2-ME5% | |
---|---|
DigiKey Part Number | 1782-INIR2-ME5%-ND |
Manufacturer | |
Manufacturer Product Number | INIR2-ME5% |
Description | SENSOR METHANE ANALOG OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Methane Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Methane | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 3.2V ~ 5.25V | |
Current - Supply | 32mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,637.76000 | ¥1,637.76 |
10 | ¥1,501.24700 | ¥15,012.47 |