A-2PA-081-200B2 | |
---|---|
DigiKey Part Number | ARF2312-ND |
Manufacturer | |
Manufacturer Product Number | A-2PA-081-200B2 |
Description | CBL ASSY AMMC PLUG-PLUG 7.874" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMMC to AMMC 0.81mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMMC to AMMC | |
1st Connector | AMMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | AMMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.51000 | ¥60.51 |
10 | ¥54.69400 | ¥546.94 |
25 | ¥51.66360 | ¥1,291.59 |
50 | ¥50.40500 | ¥2,520.25 |
100 | ¥47.88440 | ¥4,788.44 |
300 | ¥42.84443 | ¥12,853.33 |
500 | ¥40.32404 | ¥20,162.02 |
1,000 | ¥35.28354 | ¥35,283.54 |
2,500 | ¥33.51936 | ¥83,798.40 |