A-2PA-081-150B2 | |
---|---|
DigiKey Part Number | ARF2311-ND |
Manufacturer | |
Manufacturer Product Number | A-2PA-081-150B2 |
Description | CBL ASSY AMMC PLUG-PLUG 5.906" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMMC to AMMC 0.81mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMMC to AMMC | |
1st Connector | AMMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | AMMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.24000 | ¥55.24 |
10 | ¥50.19800 | ¥501.98 |
25 | ¥47.54120 | ¥1,188.53 |
50 | ¥46.43460 | ¥2,321.73 |
100 | ¥44.22330 | ¥4,422.33 |
300 | ¥38.69553 | ¥11,608.66 |
500 | ¥37.58998 | ¥18,794.99 |
1,000 | ¥32.06216 | ¥32,062.16 |
2,500 | ¥29.85093 | ¥74,627.32 |