A-1PA-132-01KB2 | |
---|---|
DigiKey Part Number | ARF2199-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-132-01KB2 |
Description | CBL ASSY U.FL UMCC PLUG-PLG 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.32mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.72000 | ¥69.72 |
10 | ¥63.03300 | ¥630.33 |
25 | ¥59.54720 | ¥1,488.68 |
50 | ¥58.09560 | ¥2,904.78 |
100 | ¥55.19060 | ¥5,519.06 |
300 | ¥49.38073 | ¥14,814.22 |
500 | ¥46.47612 | ¥23,238.06 |
1,000 | ¥40.66656 | ¥40,666.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/232/A-1PA-132-xxx-B2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/232/A-1PA-132-xxx-B2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/533/A-1PA-xxx-xxxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/533/A-1PA-xxx-xxxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/533/A-1PA-xxx-xxxxx_tmb.jpg)