919-432J-51S | |
---|---|
DigiKey Part Number | 115-919-432J-51S-ND |
Manufacturer | |
Manufacturer Product Number | 919-432J-51S |
Description | RF CONNECTOR, MCX STRAIGHT PCB J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 919-432J-51S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥51.63800 | ¥516.38 |
25 | ¥48.78400 | ¥1,219.60 |
50 | ¥47.59380 | ¥2,379.69 |
100 | ¥45.21390 | ¥4,521.39 |
250 | ¥40.45484 | ¥10,113.71 |
500 | ¥38.07506 | ¥19,037.53 |
1,000 | ¥33.31567 | ¥33,315.67 |
2,500 | ¥31.64990 | ¥79,124.75 |