903-10408-1 | |
---|---|
DigiKey Part Number | ARF1718-ND |
Manufacturer | |
Manufacturer Product Number | 903-10408-1 |
Description | CONN NUT FOR SMB AND SMC RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Nut For SMB and SMC Receptacles |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Nut | |
For Use With/Related Products | SMB and SMC Receptacles | |
Body Material | - | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥21.14000 | ¥211.40 |
100 | ¥18.62310 | ¥1,862.31 |
1,000 | ¥13.50176 | ¥13,501.76 |
5,000 | ¥12.10503 | ¥60,525.15 |