142158

DigiKey Part Number
ACX1966-ND
Manufacturer
Manufacturer Product Number
142158
Description
CONN SMB RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.62000¥69.62
10¥62.96900¥629.69
25¥59.49160¥1,487.29
50¥58.03840¥2,901.92
100¥55.13700¥5,513.70
300¥49.33327¥14,799.98
500¥46.43120¥23,215.60
1,000¥40.62737¥40,627.37
Manufacturers Standard Package