901-1PF705590AE | |
---|---|
DigiKey Part Number | 115-901-1PF705590AE-ND |
Manufacturer | |
Manufacturer Product Number | 901-1PF705590AE |
Description | RF CONNECTOR, SMA JACK PANEL MOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.10000 | ¥71.10 |
10 | ¥64.01200 | ¥640.12 |
25 | ¥60.29920 | ¥1,507.48 |
50 | ¥58.75260 | ¥2,937.63 |
100 | ¥57.20590 | ¥5,720.59 |
250 | ¥51.02164 | ¥12,755.41 |
500 | ¥47.92950 | ¥23,964.75 |
1,000 | ¥42.36341 | ¥42,363.41 |