901-1GF705590AE | |
---|---|
DigiKey Part Number | 115-901-1GF705590AE-ND |
Manufacturer | |
Manufacturer Product Number | 901-1GF705590AE |
Description | RF CONNECTOR, SMA JACK PANEL MOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.89000 | ¥117.89 |
10 | ¥104.47800 | ¥1,044.78 |
25 | ¥100.45840 | ¥2,511.46 |
50 | ¥96.44060 | ¥4,822.03 |
100 | ¥91.08290 | ¥9,108.29 |
250 | ¥83.04644 | ¥20,761.61 |
500 | ¥77.68856 | ¥38,844.28 |
1,000 | ¥71.25913 | ¥71,259.13 |