901-10754 | |
---|---|
DigiKey Part Number | 115-901-10754-ND |
Manufacturer | |
Manufacturer Product Number | 901-10754 |
Description | SMA STRAIGHT JACK BULKHEAD 1.13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | 1.13mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.79000 | ¥113.79 |
10 | ¥100.88200 | ¥1,008.82 |
25 | ¥97.00040 | ¥2,425.01 |
50 | ¥93.12220 | ¥4,656.11 |
100 | ¥87.94840 | ¥8,794.84 |
250 | ¥80.18812 | ¥20,047.03 |
500 | ¥75.01462 | ¥37,507.31 |
1,000 | ¥68.80654 | ¥68,806.54 |