901-10352 | |
---|---|
DigiKey Part Number | 115-901-10352-ND |
Manufacturer | |
Manufacturer Product Number | 901-10352 |
Description | SMA RIGHT ANGLE PCB JACK, IP-67, |
Customer Reference | |
Detailed Description | SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-10352 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.37000 | ¥191.37 |
10 | ¥167.61100 | ¥1,676.11 |
25 | ¥160.37040 | ¥4,009.26 |
50 | ¥155.19660 | ¥7,759.83 |
100 | ¥150.02270 | ¥15,002.27 |
250 | ¥141.74556 | ¥35,436.39 |
500 | ¥137.60684 | ¥68,803.42 |