82-100-RFX | |
---|---|
DigiKey Part Number | ARFX1027-ND |
Manufacturer | |
Manufacturer Product Number | 82-100-RFX |
Description | CONN ADAPT PLUG-PLUG N 50 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.79000 | ¥113.79 |
10 | ¥100.87400 | ¥1,008.74 |
25 | ¥96.99400 | ¥2,424.85 |
50 | ¥93.11400 | ¥4,655.70 |
100 | ¥87.94180 | ¥8,794.18 |
250 | ¥80.18188 | ¥20,045.47 |
500 | ¥75.00888 | ¥37,504.44 |
1,000 | ¥68.80120 | ¥68,801.20 |