531-40047-4 | |
---|---|
DigiKey Part Number | ARF1977-ND |
Manufacturer | |
Manufacturer Product Number | 531-40047-4 |
Description | CONN F JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 531-40047-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Tin | |
Center Contact Plating | Tin | |
Dielectric Material | Polymethylpentene (PMP) | |
Operating Temperature | -40°C ~ 60°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.85800 | ¥498.58 |
25 | ¥47.09800 | ¥1,177.45 |
50 | ¥45.94860 | ¥2,297.43 |
100 | ¥43.65150 | ¥4,365.15 |
300 | ¥39.05623 | ¥11,716.87 |
500 | ¥36.75890 | ¥18,379.45 |
1,000 | ¥32.16404 | ¥32,164.04 |
2,500 | ¥30.55584 | ¥76,389.60 |