222128-10 | |
---|---|
DigiKey Part Number | ACX1469-ND |
Manufacturer | |
Manufacturer Product Number | 222128-10 |
Description | CONN F RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 222128-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Tin | |
Dielectric Material | Polyoxymethylene (POM) Acetal, Polypropylene (PP) | |
Operating Temperature | -40°C ~ 60°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.68000 | ¥256.80 |
25 | ¥24.32400 | ¥608.10 |
50 | ¥23.75760 | ¥1,187.88 |
100 | ¥22.62620 | ¥2,262.62 |
300 | ¥19.79793 | ¥5,939.38 |
500 | ¥19.23228 | ¥9,616.14 |
1,000 | ¥16.40401 | ¥16,404.01 |
2,500 | ¥15.27270 | ¥38,181.75 |