31-5486-1010

DigiKey Part Number
ARF1180-ND
Manufacturer
Manufacturer Product Number
31-5486-1010
Description
CONN BNC JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
Board Lock, Isolated
Housing Color
Silver, White
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.05000¥52.05
10¥47.28800¥472.88
25¥44.78600¥1,119.65
50¥43.74520¥2,187.26
100¥41.66310¥4,166.31
300¥36.45480¥10,936.44
500¥35.41332¥17,706.66
1,000¥30.20543¥30,205.43
2,500¥28.12232¥70,305.80
Manufacturers Standard Package