265101-08-24.00 | |
---|---|
DigiKey Part Number | ACX2376-ND |
Manufacturer | |
Manufacturer Product Number | 265101-08-24.00 |
Description | CBL ASSY MMCX PLUG TO PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.51000 | ¥225.51 |
10 | ¥197.47500 | ¥1,974.75 |
25 | ¥188.93840 | ¥4,723.46 |
50 | ¥182.84440 | ¥9,142.22 |
100 | ¥176.75020 | ¥17,675.02 |
250 | ¥166.99848 | ¥41,749.62 |
500 | ¥162.12244 | ¥81,061.22 |