Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,424 In Stock | 1 : ¥80.98000 Bag | Bag | Active | MMCX to MMCX | MMCX Plug | Male | Free Hanging (In-Line) | - | MMCX Plug | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Copper | Shielded | -40°C ~ 85°C | - | |||
20 In Stock | 1 : ¥378.63000 Bulk | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | 2.54mm OD Coaxial Cable | - | 50 Ohms | 18 GHz | Blue | Shielded | -45°C ~ 85°C | - | |||
45 In Stock | 1 : ¥109.85000 Bag | Bag | Active | MMCX to MMCX | MMCX Plug | Male | Free Hanging (In-Line) | - | MMCX Plug | Male | Free Hanging (In-Line) | - | 24.00" (609.60mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Copper | Shielded | -40°C ~ 85°C | - |