202101-12 | |
---|---|
DigiKey Part Number | ARF3489-ND |
Manufacturer | |
Manufacturer Product Number | 202101-12 |
Description | TNC CAP FOR FEMALE CONNECTOR, IP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | TNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | IP67 | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.04000 | ¥44.04 |
10 | ¥39.94700 | ¥399.47 |
25 | ¥37.83720 | ¥945.93 |
50 | ¥36.95820 | ¥1,847.91 |
100 | ¥35.19840 | ¥3,519.84 |
300 | ¥30.79850 | ¥9,239.55 |
500 | ¥29.91850 | ¥14,959.25 |
1,000 | ¥25.51878 | ¥25,518.78 |
2,500 | ¥23.75883 | ¥59,397.07 |