135111-04-M0.50 | |
---|---|
DigiKey Part Number | ACX2480-ND |
Manufacturer | |
Manufacturer Product Number | 135111-04-M0.50 |
Description | CBL ASSY SMA JACK TO PLUG 19.69" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.56000 | ¥201.56 |
10 | ¥176.53200 | ¥1,765.32 |
25 | ¥168.90600 | ¥4,222.65 |
50 | ¥163.45720 | ¥8,172.86 |
100 | ¥158.00830 | ¥15,800.83 |
250 | ¥149.29020 | ¥37,322.55 |
500 | ¥144.93134 | ¥72,465.67 |