135111-03-12.00 | |
---|---|
DigiKey Part Number | ACX1644-ND |
Manufacturer | |
Manufacturer Product Number | 135111-03-12.00 |
Description | CBL ASSY SMA JACK TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.23000 | ¥247.23 |
10 | ¥216.49500 | ¥2,164.95 |
25 | ¥207.14040 | ¥5,178.51 |
50 | ¥200.46000 | ¥10,023.00 |
100 | ¥193.77770 | ¥19,377.77 |
250 | ¥183.08640 | ¥45,771.60 |
500 | ¥177.74074 | ¥88,870.37 |