135111-02-12.00 | |
---|---|
DigiKey Part Number | ACX1640-ND |
Manufacturer | |
Manufacturer Product Number | 135111-02-12.00 |
Description | CBL ASSY SMA JACK TO PLUG 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.85000 | ¥189.85 |
10 | ¥166.22600 | ¥1,662.26 |
25 | ¥159.04520 | ¥3,976.13 |
50 | ¥153.91460 | ¥7,695.73 |
100 | ¥148.78480 | ¥14,878.48 |
250 | ¥140.57604 | ¥35,144.01 |
500 | ¥136.47174 | ¥68,235.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/171/SAM-135111-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/171/SAM-135111-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/174/171/SAM-135111-02_tmb.jpg)