135110-04-48.00 | |
---|---|
DigiKey Part Number | ACX1634-ND |
Manufacturer | |
Manufacturer Product Number | 135110-04-48.00 |
Description | CBL ASSY SMA JACK TO PLUG 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.22000 | ¥205.22 |
10 | ¥179.71400 | ¥1,797.14 |
25 | ¥171.95200 | ¥4,298.80 |
50 | ¥166.40500 | ¥8,320.25 |
100 | ¥160.85870 | ¥16,085.87 |
250 | ¥151.98388 | ¥37,995.97 |
500 | ¥147.54652 | ¥73,773.26 |