135100-01-36.00 | |
---|---|
DigiKey Part Number | ARF3224-ND |
Manufacturer | |
Manufacturer Product Number | 135100-01-36.00 |
Description | CBL ASSY SMA PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.39000 | ¥174.39 |
10 | ¥151.14700 | ¥1,511.47 |
25 | ¥143.25640 | ¥3,581.41 |
50 | ¥141.17920 | ¥7,058.96 |
100 | ¥124.56910 | ¥12,456.91 |
250 | ¥116.26484 | ¥29,066.21 |
500 | ¥113.77338 | ¥56,886.69 |