132147-47 | |
---|---|
DigiKey Part Number | 132147-47-ND |
Manufacturer | |
Manufacturer Product Number | 132147-47 |
Description | SMA STRAIGHT PANEL JACK, 2 HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.80000 | ¥112.80 |
10 | ¥99.95400 | ¥999.54 |
25 | ¥96.10720 | ¥2,402.68 |
50 | ¥92.26340 | ¥4,613.17 |
100 | ¥87.13720 | ¥8,713.72 |
300 | ¥79.44847 | ¥23,834.54 |
500 | ¥74.32270 | ¥37,161.35 |
1,000 | ¥68.17192 | ¥68,171.92 |