112803 | |
---|---|
DigiKey Part Number | ACX2269-ND |
Manufacturer | |
Manufacturer Product Number | 112803 |
Description | CONN BNC RCPT STR 75 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount; Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112803 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount; Surface Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.91000 | ¥182.91 |
10 | ¥160.14900 | ¥1,601.49 |
25 | ¥153.23120 | ¥3,830.78 |
50 | ¥148.28880 | ¥7,414.44 |
100 | ¥143.34570 | ¥14,334.57 |
250 | ¥135.43716 | ¥33,859.29 |
500 | ¥131.48264 | ¥65,741.32 |