112722 | |
---|---|
DigiKey Part Number | ACX1927-ND |
Manufacturer | |
Manufacturer Product Number | 112722 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.62000 | ¥47.62 |
10 | ¥43.26600 | ¥432.66 |
25 | ¥40.97680 | ¥1,024.42 |
50 | ¥40.02280 | ¥2,001.14 |
100 | ¥38.11650 | ¥3,811.65 |
300 | ¥33.35207 | ¥10,005.62 |
500 | ¥32.39900 | ¥16,199.50 |
1,000 | ¥27.63445 | ¥27,634.45 |
2,500 | ¥25.72861 | ¥64,321.53 |