112712 | |
---|---|
DigiKey Part Number | ACX1474-ND |
Manufacturer | |
Manufacturer Product Number | 112712 |
Description | CONN ADAPT JACK-JACK BNC 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 112712 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.18000 | ¥71.18 |
10 | ¥64.35700 | ¥643.57 |
25 | ¥60.79520 | ¥1,519.88 |
50 | ¥59.31420 | ¥2,965.71 |
100 | ¥56.34800 | ¥5,634.80 |
250 | ¥50.41672 | ¥12,604.18 |
500 | ¥47.45120 | ¥23,725.60 |
1,000 | ¥41.51977 | ¥41,519.77 |