112538 | |
---|---|
DigiKey Part Number | ACX1050-ND |
Manufacturer | |
Manufacturer Product Number | 112538 |
Description | CONN BNC RCPT STR 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112538 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.79000 | ¥327.90 |
25 | ¥31.05920 | ¥776.48 |
50 | ¥30.33680 | ¥1,516.84 |
100 | ¥28.89190 | ¥2,889.19 |
300 | ¥25.28047 | ¥7,584.14 |
500 | ¥24.55816 | ¥12,279.08 |
1,000 | ¥20.94666 | ¥20,946.66 |
2,500 | ¥19.50206 | ¥48,755.15 |