112521 | |
---|---|
DigiKey Part Number | ACX1657-ND |
Manufacturer | |
Manufacturer Product Number | 112521 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.33600 | ¥263.36 |
25 | ¥24.94720 | ¥623.68 |
50 | ¥24.36580 | ¥1,218.29 |
100 | ¥23.20580 | ¥2,320.58 |
300 | ¥20.30487 | ¥6,091.46 |
500 | ¥19.72482 | ¥9,862.41 |
1,000 | ¥16.82408 | ¥16,824.08 |
2,500 | ¥15.66381 | ¥39,159.53 |