112335 | |
---|---|
DigiKey Part Number | ARF2888-ND |
Manufacturer | |
Manufacturer Product Number | 112335 |
Description | CONN BNC PLUG STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 9 pcs - 1 Connector, 1 Contact, 1 Clamp, 1 Gasket, 2 Insulators, 1 Nut, 1 Ring, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥28.84100 | ¥288.41 |
25 | ¥27.31560 | ¥682.89 |
50 | ¥26.68180 | ¥1,334.09 |
100 | ¥25.41100 | ¥2,541.10 |
300 | ¥22.23460 | ¥6,670.38 |
500 | ¥21.59934 | ¥10,799.67 |
1,000 | ¥18.42297 | ¥18,422.97 |
2,500 | ¥17.15242 | ¥42,881.05 |