095-902-475-036 | |
---|---|
DigiKey Part Number | ARF2802-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-475-036 |
Description | CBL ASSY SMA PLUG TO PLUG 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.38000 | ¥377.38 |
10 | ¥330.45900 | ¥3,304.59 |
25 | ¥316.18120 | ¥7,904.53 |
50 | ¥305.98420 | ¥15,299.21 |
100 | ¥295.78380 | ¥29,578.38 |
250 | ¥279.46488 | ¥69,866.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/103/287/MFG_095-902-475XXXX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/103/287/MFG_095-902-475XXXX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/103/287/MFG_095-902-475XXXX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/103/287/MFG_095-902-475XXXX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/103/287/MFG_095-902-475XXXX_tmb.jpg)