095-902-475-006 | |
---|---|
DigiKey Part Number | ARF2799-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-475-006 |
Description | CBL ASSY SMA PLUG TO PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.72000 | ¥250.72 |
10 | ¥219.53400 | ¥2,195.34 |
25 | ¥210.05080 | ¥5,251.27 |
50 | ¥203.27560 | ¥10,163.78 |
100 | ¥196.49950 | ¥19,649.95 |
250 | ¥185.65780 | ¥46,414.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/103/287/MFG_095-902-475XXXX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/103/287/MFG_095-902-475XXXX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/103/287/MFG_095-902-475XXXX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/103/287/MFG_095-902-475XXXX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/103/287/MFG_095-902-475XXXX_tmb.jpg)