095-902-451-009 | |
---|---|
DigiKey Part Number | ARF2429-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-451-009 |
Description | CBL ASSY SMA PLUG TO PLUG 9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA TFlex-405 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥421.95000 | ¥421.95 |
10 | ¥387.22200 | ¥3,872.22 |
25 | ¥372.33160 | ¥9,308.29 |
50 | ¥359.92060 | ¥17,996.03 |
100 | ¥340.06260 | ¥34,006.26 |
250 | ¥330.13412 | ¥82,533.53 |