095-850-250-024 | |
---|---|
DigiKey Part Number | 115-095-850-250-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-250-024 |
Description | CBL ASSY BNC-SMA PLUG-PLUG 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 DS 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.22000 | ¥210.22 |
10 | ¥184.04800 | ¥1,840.48 |
25 | ¥176.09640 | ¥4,402.41 |
50 | ¥170.41740 | ¥8,520.87 |
100 | ¥164.73650 | ¥16,473.65 |
250 | ¥155.64748 | ¥38,911.87 |
500 | ¥151.10296 | ¥75,551.48 |