095-850-164M050 | |
---|---|
DigiKey Part Number | ARF2344-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-164M050 |
Description | CBL ASSY BNC PLUG TO PLUG 19.69" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 1855A 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | Belden 1855A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.81000 | ¥196.81 |
10 | ¥170.53400 | ¥1,705.34 |
25 | ¥161.63160 | ¥4,040.79 |
50 | ¥159.28800 | ¥7,964.40 |
100 | ¥140.54810 | ¥14,054.81 |
250 | ¥131.17824 | ¥32,794.56 |
500 | ¥128.36730 | ¥64,183.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/242/486/95-850-164-024_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/270/324/95-850-164-036_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/233/062/95-850-164M100_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/270/323/95-850-164-012_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/357/845/95-850-164M025_tmb.jpg)