095-850-164M025 | |
---|---|
DigiKey Part Number | ARF2343-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-164M025 |
Description | CBL ASSY BNC PLUG TO PLUG 9.843" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 1855A 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | Belden 1855A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.63000 | ¥159.63 |
10 | ¥138.34000 | ¥1,383.40 |
25 | ¥131.11440 | ¥3,277.86 |
50 | ¥129.21580 | ¥6,460.79 |
100 | ¥114.01350 | ¥11,401.35 |
250 | ¥106.41260 | ¥26,603.15 |
500 | ¥104.13240 | ¥52,066.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/242/486/95-850-164-024_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/270/324/95-850-164-036_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/233/062/95-850-164M100_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/270/323/95-850-164-012_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/294/220/95-850-164M050_tmb.jpg)