095-850-130-006 | |
---|---|
DigiKey Part Number | ARF2093-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-130-006 |
Description | CBL ASSY BNC-HDBNC PLUG-PLUG 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1855A 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Belden 1855A | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -30°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.58000 | ¥194.58 |
10 | ¥170.36400 | ¥1,703.64 |
25 | ¥163.00080 | ¥4,075.02 |
50 | ¥157.74360 | ¥7,887.18 |
100 | ¥152.48550 | ¥15,248.55 |
250 | ¥144.07264 | ¥36,018.16 |
500 | ¥139.86598 | ¥69,932.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/998/095-850-130-012_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/998/095-850-130-012_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/998/095-850-130-012_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/998/095-850-130-012_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/998/095-850-130-012_tmb.jpg)