PLB3W3F0000/AA

DigiKey Part Number
4306-PLB3W3F0000/AA-ND
Manufacturer
Manufacturer Product Number
PLB3W3F0000/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Power
Number of Positions
3
Pitch
0.197" (5.00mm)
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
-
Color
Blue
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.99000¥79.99
10¥71.97700¥719.77
25¥67.80600¥1,695.15
50¥66.06840¥3,303.42
100¥64.32920¥6,432.92
250¥57.37484¥14,343.71
450¥53.89756¥24,253.90
950¥47.63859¥45,256.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.