PLA03M300A1/AA | |
---|---|
DigiKey Part Number | 4306-PLA03M300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA03M300A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | 32A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.93000 | ¥59.93 |
10 | ¥54.16000 | ¥541.60 |
25 | ¥51.16680 | ¥1,279.17 |
50 | ¥49.91720 | ¥2,495.86 |
100 | ¥47.42150 | ¥4,742.15 |
250 | ¥42.42960 | ¥10,607.40 |
450 | ¥39.93376 | ¥17,970.19 |
950 | ¥34.94205 | ¥33,194.95 |
2,400 | ¥33.19498 | ¥79,667.95 |