M24308/2-11F | |
---|---|
DigiKey Part Number | 4306-M24308/2-11F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-11F |
Description | DSUB CONN,CRIMP, SOCKET, CADMIUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 22-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.15000 | ¥156.15 |
10 | ¥136.75100 | ¥1,367.51 |
25 | ¥130.83800 | ¥3,270.95 |
40 | ¥126.61775 | ¥5,064.71 |
80 | ¥122.39688 | ¥9,791.75 |
230 | ¥115.64400 | ¥26,598.12 |
440 | ¥112.26741 | ¥49,397.66 |