PT10MV10-473A2020 | |
---|---|
DigiKey Part Number | 1993-1065-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-473A2020 |
Description | TRIMMER 47K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 47 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.77900 | ¥57.79 |
25 | ¥5.30000 | ¥132.50 |
50 | ¥4.96020 | ¥248.01 |
100 | ¥4.64250 | ¥464.25 |
250 | ¥4.25188 | ¥1,062.97 |
500 | ¥3.97718 | ¥1,988.59 |
1,000 | ¥3.71915 | ¥3,719.15 |
5,000 | ¥3.17866 | ¥15,893.30 |