PT10MV10-103A2020-I-PM-S | |
---|---|
DigiKey Part Number | 1993-1072-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-103A2020-I-PM-S |
Description | TRIMMER 10K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.76640 | ¥94.16 |
50 | ¥3.52520 | ¥176.26 |
100 | ¥3.30020 | ¥330.02 |
250 | ¥3.02208 | ¥755.52 |
500 | ¥2.82686 | ¥1,413.43 |
1,000 | ¥2.64354 | ¥2,643.54 |
5,000 | ¥2.28891 | ¥11,444.55 |